- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TCF-P-12A
Description
+
Fuse - 3.6x10mm Ceramic - Slow, 250V 12A
Search Keywords: TCFP12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TCF-P-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$0.7077
250
$0.5935
1,000
$0.5493
2,500
$0.5183
5,000
$0.5041
7,500
$0.4907
10,000
$0.4894
15,000 +
$0.4842
Click for Quote
Log in
to unlock special pricing