- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TCA-P-1.6A
Description
+
Fuse - 6.3x32mm Ceramic - Slow, 250V 1.6A
Search Keywords: TCAP16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TCA-P-1.6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
100
$0.3635
500
$0.3048
2,500
$0.2739
5,000
$0.2662
7,500
$0.2589
25,000
$0.2487
50,000 +
$0.2481
Click for Quote
Log in
to unlock special pricing