- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- T6J-1.8A
OptiFuse
T6J-1.8A
Fuse - UL Class J - Time Delay, 600VAC 500VDC 1.8A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse - UL Class J - Time Delay, 600VAC 500VDC 1.8A
Search Keywords: T6J18A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:T6J-1.8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is T6J-1.8A RoHS compliant?
Yes, T6J-1.8A is RoHS compliant.
What is the lead time for T6J-1.8A?
The standard lead time for T6J-1.8A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
25
$15.53
50
$11.64
75
$10.87
100 +
$10.65
Click for Quote
Log in
to unlock special pricing