- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SCA-700MA
OptiFuse
SCA-700MA
Fuse - 6.3x32mm Ceramic - Very Fast, 500V 700mA
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse - 6.3x32mm Ceramic - Very Fast, 500V 700mA
Search Keywords: SCA700MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:SCA-700MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SCA-700MA RoHS compliant?
Yes, SCA-700MA is RoHS compliant.
What is the lead time for SCA-700MA?
The standard lead time for SCA-700MA is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
250
$5.11
500
$3.14
750
$2.49
1,000 +
$2.44
Click for Quote
Log in
to unlock special pricing