- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SCA-1.25A
Description
+
Fuse - 6.3x32mm Ceramic - Very Fast, 500V 1.25A
Search Keywords: SCA125A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:SCA-1.25A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$6.34
25
$5.32
100
$3.68
250
$3.42
500
$2.80
1,000
$2.69
2,500
$2.62
5,000 +
$2.55
Click for Quote
Log in
to unlock special pricing