- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RS90-010
Description
+
Resettable Fuse (PTC) - PTC Fuse - Radial Lead, 90V 100mA
Search Keywords: RS90010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RS90-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
100
$0.3346
500
$0.2806
2,500
$0.2348
5,000
$0.2282
7,500
$0.2219
25,000
$0.2132
50,000 +
$0.2126
Click for Quote
Log in
to unlock special pricing