- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RS36-075
Description
+
Resettable Fuse (PTC) - PTC Fuse - Radial Lead, 36V 750mA
Search Keywords: RS36075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RS36-075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.700
25
$0.655
100
$0.486
1,000
$0.338
5,000
$0.298
10,000 +
$0.289
Click for Quote
Log in
to unlock special pricing