- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RAVT-110
Description
+
Resettable Fuse (PTC) - PTC Fuse - Battery Strap, 16V 1.1A
Search Keywords: RAVT110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RAVT-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$1.490
25
$1.290
100
$0.635
1,000
$0.529
5,000
$0.423
10,000 +
$0.296
Click for Quote
Log in
to unlock special pricing