- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RALT-100
Description
+
Resettable Fuse (PTC) - PTC Fuse - Battery Strap, 24V 1A
Search Keywords: RALT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RALT-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$0.4192
500
$0.3406
1,000
$0.3398
2,500
$0.3114
5,000
$0.2986
7,500
$0.2979
10,000
$0.2971
15,000 +
$0.2907
Click for Quote
Log in
to unlock special pricing