- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- R1210LR-350-R
OptiFuse
R1210LR-350-R
Resettable Fuse (PTC) - PTC Fuse-1210 Lo-Rho, 6V 3.5A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Resettable Fuse (PTC) - PTC Fuse-1210 Lo-Rho, 6V 3.5A
Search Keywords: R1210LR350R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:R1210LR-350-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is R1210LR-350-R RoHS compliant?
Yes, R1210LR-350-R is RoHS compliant.
What is the lead time for R1210LR-350-R?
The standard lead time for R1210LR-350-R is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$0.638
25
$0.598
100
$0.415
1,000
$0.272
5,000
$0.231
10,000 +
$0.218
Click for Quote
Log in
to unlock special pricing