- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- PHC-01
Description
+
Fuse Holder - PCB Mount Holder for 5x20mm, 250V 6.3A
Search Keywords: PHC01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:PHC-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.71
50
$4.64
100
$3.48
250
$3.22
500
$2.76
1,000
$2.44
2,500
$2.37
5,000 +
$2.31
Click for Quote
Log in
to unlock special pricing