- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MSC-P-2.25A
Description
+
Fuse - UL 5x20mm Glass - Medium, 250V 2.25A
Search Keywords: MSCP225A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:MSC-P-2.25A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$0.921
250
$0.748
500
$0.747
1,000
$0.715
2,500
$0.656
5,000
$0.655
7,500
$0.639
10,000 +
$0.637
Click for Quote
Log in
to unlock special pricing