- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MRCBP4-PS-10A
Description
+
Circuit Breaker - Manual Reset - Mini Blade LowPro, 28V 10A
Search Keywords: MRCBP4PS10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:MRCBP4-PS-10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$9.05
25
$8.20
50
$7.84
100
$5.95
250
$5.69
500
$5.27
1,000 +
$5.04
Click for Quote
Log in
to unlock special pricing