- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MRCBP4-PL-5A
Description
+
Circuit Breaker - Manual Reset - Regular Blade, 28V 5A
Search Keywords: MRCBP4PL5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:MRCBP4-PL-5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$7.41
25
$6.21
100
$4.37
250
$4.24
500
$3.86
1,000
$3.70
2,500
$3.60
5,000 +
$3.55
Click for Quote
Log in
to unlock special pricing