- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MOCBP4-PM-15A
Description
+
Circuit Breaker - Modified Reset - Mini Blade, 14V 15A
Search Keywords: MOCBP4PM15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:MOCBP4-PM-15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$7.97
25
$6.48
50
$6.46
100
$4.70
250
$4.50
500
$4.16
1,000
$3.98
2,500 +
$3.87
Click for Quote
Log in
to unlock special pricing