- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MOCB2-TP-40A
Description
+
Circuit Breaker - Modified Reset - 0.250"" QC, 12V 40A
Search Keywords: MOCB2TP40A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:MOCB2-TP-40A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
250
$11.13
500
$5.89
750
$4.15
1,000 +
$4.07
Click for Quote
Log in
to unlock special pricing