- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPS-02B-18R
Description
+
Fuse Holder - IP65 In-Line for Mini Blade LowPro, 18AWG 10A
Search Keywords: LPS02B18R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPS-02B-18R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$3.72
50
$3.12
250
$2.19
500
$2.05
1,000
$1.91
2,500
$1.86
5,000
$1.81
7,500 +
$1.78
Click for Quote
Log in
to unlock special pricing