- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPR-05B-12R
Description
+
Fuse Holder - IP67 In-Line for Regular Blade, 12AWG 30A
Search Keywords: LPR05B12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPR-05B-12R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
250
$11.85
500
$6.27
750
$4.41
1,000 +
$4.33
Click for Quote
Log in
to unlock special pricing