- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPR-02B-18R-LOOP
Description
+
Fuse Holder - In-Line for Regular Blade, 18AWG 10A
Search Keywords: LPR02B18RLOOP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPR-02B-18R-LOOP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$3.20
50
$2.68
250
$1.88
500
$1.76
1,000
$1.64
2,500
$1.60
5,000
$1.55
7,500 +
$1.54
Click for Quote
Log in
to unlock special pricing