- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPR-01B-16R
Description
+
Fuse Holder - In-Line for Regular Blade, 16AWG 15A
Search Keywords: LPR01B16R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPR-01B-16R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$2.012
100
$1.284
250
$1.244
500
$1.143
1,000
$1.077
2,500
$1.033
5,000
$1.005
7,500 +
$0.979
Click for Quote
Log in
to unlock special pricing