- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPM-01B-12R
Description
+
Fuse Holder - IP65 In-Line for Mini Blade, 12AWG 30A
Search Keywords: LPM01B12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPM-01B-12R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$3.44
50
$2.89
250
$2.03
500
$1.90
1,000
$1.76
2,500
$1.72
5,000
$1.67
7,500 +
$1.66
Click for Quote
Log in
to unlock special pricing