- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPA-06W-16R
OptiFuse
LPA-06W-16R
Fuse Holder - In-Line Holder for 6.3x32mm, 16AWG 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Holder - In-Line Holder for 6.3x32mm, 16AWG 15A
Search Keywords: LPA06W16R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPA-06W-16R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is LPA-06W-16R RoHS compliant?
Yes, LPA-06W-16R is RoHS compliant.
What is the lead time for LPA-06W-16R?
The standard lead time for LPA-06W-16R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$2.18
25
$1.89
100
$1.16
1,000
$0.93
5,000
$0.79
10,000 +
$0.75
Click for Quote
Log in
to unlock special pricing