- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FSO-20A
Description
+
Fuse - SFE Style, 32V 20A
Search Keywords: FSO20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FSO-20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.5288
500
$0.2758
1,000
$0.2562
2,500
$0.2448
5,000
$0.2310
7,500
$0.2247
10,000
$0.2241
15,000 +
$0.2235
Click for Quote
Log in
to unlock special pricing