- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FSH-13A
Description
+
Fuse - 1AG (1/4"" x 5/8"") - Fast, 125V 13A
Search Keywords: FSH13A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FSH-13A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
100
$0.3558
500
$0.2984
2,500
$0.2681
5,000
$0.2606
7,500
$0.2534
25,000
$0.2434
50,000 +
$0.2428
Click for Quote
Log in
to unlock special pricing