- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FSF-2.5A
Description
+
Fuse - 3.6x10mm Glass - Fast, 250V 2.5A
Search Keywords: FSF25A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FSF-2.5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$0.6346
250
$0.3806
1,000
$0.3078
2,500
$0.2940
5,000
$0.2775
7,500
$0.2699
10,000
$0.2692
15,000 +
$0.2627
Click for Quote
Log in
to unlock special pricing