- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FSE-1.6A
Description
+
Fuse - 5x15mm Glass - Fast, 250V 1.6A
Search Keywords: FSE16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FSE-1.6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
100
$0.4250
500
$0.3453
1,000
$0.3444
2,500
$0.3157
5,000
$0.3027
7,500
$0.3020
10,000
$0.3012
15,000 +
$0.2947
Click for Quote
Log in
to unlock special pricing