- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FMS-R-E-2A
Description
+
Fuse - IEC Thru Hole - Fast, 250V 2A
Search Keywords: FMSRE2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FMS-R-E-2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
50
$0.869
250
$0.706
500
$0.704
1,000
$0.675
2,500
$0.619
5,000
$0.618
7,500
$0.603
10,000 +
$0.601
Click for Quote
Log in
to unlock special pricing