- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FMS-R-40MA
Description
+
Fuse - UL Thru Hole - Fast, 250V 40mA
Search Keywords: FMSR40MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FMS-R-40MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
250
$4.69
500
$2.88
750
$2.28
1,000 +
$2.24
Click for Quote
Log in
to unlock special pricing