- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FMR-E-500MA
OptiFuse
FMR-E-500MA
Fuse - IEC Thru Hole - Fast, 250V 500mA
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse - IEC Thru Hole - Fast, 250V 500mA
Search Keywords: FMRE500MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FMR-E-500MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FMR-E-500MA RoHS compliant?
Yes, FMR-E-500MA is RoHS compliant.
What is the lead time for FMR-E-500MA?
The standard lead time for FMR-E-500MA is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
50
$0.6962
250
$0.5839
1,000
$0.5403
2,500
$0.5099
5,000
$0.4959
7,500
$0.4827
10,000
$0.4815
15,000 +
$0.4763
Click for Quote
Log in
to unlock special pricing