- Home ›
- All Products›
- FCM-3A
FCM-3A
OptiFuse
SMD FUSE - FAST-ACTING-6125 SIZE (2.7 x 6.1 mm)-CERAMIC BODY - 3A Bussmann Cross 6125FA-3A LittelFuse Cross 0451003.MRL
Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Description
+
SMD FUSE - FAST-ACTING-6125 SIZE (2.7 x 6.1 mm)-CERAMIC BODY - 3A Bussmann Cross 6125FA-3A LittelFuse Cross 0451003.MRL
Search Keywords: FCM3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FCM-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT