- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FCA-P-1.25A
Description
+
Fuse - 6.3x32mm Ceramic - Fast, 250V 1.25A
Search Keywords: FCAP125A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FCA-P-1.25A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$0.790
250
$0.642
500
$0.641
1,000
$0.613
2,500
$0.563
5,000
$0.562
7,500
$0.548
10,000 +
$0.547
Click for Quote
Log in
to unlock special pricing