- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- CSG-01
Description
+
Fuse Clip - Fuse Clip for Midget Fuses, 250V 30A
Search Keywords: CSG01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CSG-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$1.290
250
$0.784
500
$0.681
1,000
$0.600
2,500
$0.551
5,000
$0.549
7,500
$0.536
10,000 +
$0.535
Click for Quote
Log in
to unlock special pricing