- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- CSC-08
Description
+
Fuse Clip - Fuse Clip for 5mm diameter, 250V 10A
Search Keywords: CSC08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CSC-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$0.3135
500
$0.2258
1,000
$0.1970
2,500
$0.1884
5,000
$0.1857
7,500
$0.1831
10,000
$0.1781
15,000 +
$0.1776
Click for Quote
Log in
to unlock special pricing