- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- CNR-02-BECU
Description
+
Fuse Clip - Fuse Clip for Regular Blade, 500V 40A
Search Keywords: CNR02BECU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CNR-02-BECU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
6,250
$5.74
12,500
$2.93
18,750
$1.99
25,000 +
$1.95
Click for Quote
Log in
to unlock special pricing