- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CBW58-HS-7A
Description
+
Circuit Breaker - Thermal - Push to Reset, 32VDC 250VAC 7A
Search Keywords: CBW58HS7A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CBW58-HS-7A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$4.79
25
$3.41
100
$2.56
1,000
$1.87
5,000
$1.70
10,000 +
$1.36
Click for Quote
Log in
to unlock special pricing