- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CBW58-HF-8A-5CBV
Description
+
Circuit Breaker - Thermal - Push to Reset, 50VDC 250VAC 8A
Search Keywords: CBW58HF8A5CBV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CBW58-HF-8A-5CBV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$8.44
25
$6.86
50
$6.62
100
$3.97
250
$3.86
500
$3.01
1,000
$2.89
2,500 +
$2.74
Click for Quote
Log in
to unlock special pricing