- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CBW57-HB-15A-P
Description
+
Circuit Breaker - Thermal - Push to Reset, 50VDC 250VAC 15A
Search Keywords: CBW57HB15AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CBW57-HB-15A-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$3.56
50
$2.98
250
$1.67
500
$1.38
1,000
$1.27
2,500
$1.22
5,000
$1.19
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments