- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BLC-16-S
Description
+
Fuse Block - Fuse Block for 6.3x32mm, 250V 25A
Search Keywords: BLC16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:BLC-16-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$1.61
250
$1.31
500
$1.25
1,000
$1.14
2,500
$1.09
5,000
$1.06
7,500
$1.05
10,000 +
$1.04
Click for Quote
Log in
to unlock special pricing