- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BLC-10
Description
+
Fuse Block - Fuse Block for MEGA Style, 250V 500A
Search Keywords: BLC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:BLC-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$19.67
10
$18.76
25
$18.20
50
$17.67
100
$13.04
250
$12.50
500 +
$10.56
Click for Quote
Log in
to unlock special pricing