- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BLC-09-GT
Description
+
Fuse Block - Fuse Block for Limiter Fuse, 500V 500A
Search Keywords: BLC09GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:BLC-09-GT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$17.73
10
$16.91
25
$16.41
50
$15.93
100
$11.75
250
$11.27
500 +
$9.52
Click for Quote
Log in
to unlock special pricing