- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BLA-25-AC
Description
+
Fuse Block - Fuse Block for 6.3x32mm - LED, 250V 10A
Search Keywords: BLA25AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:BLA-25-AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$9.82
25
$6.99
100
$5.24
1,000
$4.19
5,000
$3.56
10,000 +
$3.35
Click for Quote
Log in
to unlock special pricing