- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- APR-3A
Description
+
Fuse - Regular Blade, 32V 3A
Search Keywords: APR3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:APR-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
100
$0.6117
500
$0.4318
2,500
$0.3989
5,000
$0.3863
7,500
$0.3853
25,000
$0.3844
50,000
$0.3834
100,000 +
$0.3825
Click for Quote
Log in
to unlock special pricing