- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- APM-I-2A
Description
+
Fuse - Mini Blade - LED, 32V 2A
Search Keywords: APMI2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:APM-I-2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$1.358
250
$0.789
500
$0.683
1,000
$0.628
2,500
$0.577
5,000
$0.575
7,500
$0.561
10,000 +
$0.560
Click for Quote
Log in
to unlock special pricing