- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANX80-UL-35A
Description
+
Fuse - Maxi Blade - UL, 80V 35A
Search Keywords: ANX80UL35A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANX80-UL-35A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$10.16
25
$9.20
50
$8.79
100
$6.29
250
$5.77
500
$5.00
1,000 +
$4.68
Click for Quote
Log in
to unlock special pricing