- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANT-15A
Description
+
Fuse - MICRO2 Style Blade, 32V 15A
Search Keywords: ANT15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANT-15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$0.5327
500
$0.2774
1,000
$0.2578
2,500
$0.2463
5,000
$0.2324
7,500
$0.2260
10,000
$0.2255
15,000 +
$0.2249
Click for Quote
Log in
to unlock special pricing