- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANS-UL-30A
Description
+
Fuse - Mini Blade LowPro - UL, 32V 30A
Search Keywords: ANSUL30A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANS-UL-30A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
100
$0.3692
500
$0.3097
2,500
$0.2783
5,000
$0.2704
7,500
$0.2630
25,000
$0.2526
50,000 +
$0.2520
Click for Quote
Log in
to unlock special pricing