- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANR-UL-3A
Description
+
Fuse - Regular Blade - UL, 32V 3A
Search Keywords: ANRUL3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANR-UL-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$0.2692
500
$0.1968
2,500
$0.1710
5,000
$0.1686
7,500
$0.1662
25,000
$0.1553
50,000
$0.1549
100,000 +
$0.1532
Click for Quote
Log in
to unlock special pricing