- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANM125-M-5A
Description
+
Fuse - Mini Blade, 125V 5A
Search Keywords: ANM125M5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANM125-M-5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$4.53
50
$3.68
100
$2.63
250
$2.51
500
$2.12
1,000
$1.92
2,500
$1.87
5,000 +
$1.82
Click for Quote
Log in
to unlock special pricing