- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ACBP4-PML-15A
Description
+
Circuit Breaker - Auto Reset - Mini Blade, 14V 15A
Search Keywords: ACBP4PML15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ACBP4-PML-15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$5.99
25
$4.27
100
$3.24
1,000
$3.07
5,000
$2.90
10,000 +
$2.73
Click for Quote
Log in
to unlock special pricing