- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ACBM-PX-15A
Description
+
Circuit Breaker - Auto Reset - Maxi Blade, 14V 15A
Search Keywords: ACBMPX15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ACBM-PX-15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$11.49
25
$10.41
50
$9.95
100
$7.33
250
$6.93
500
$6.68
1,000 +
$6.39
Click for Quote
Log in
to unlock special pricing